DDC114IRTCT

DigiKey Part Number
296-17162-2-ND - Tape & Reel (TR)
296-17162-1-ND - Cut Tape (CT)
296-17162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC114IRTCT
Description
IC ADC 20BIT SIGMA-DELTA 48VQFNP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 4 Input 2 Sigma-Delta 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DDC114IRTCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
3.125k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.22000¥328.22
10¥306.24300¥3,062.43
25¥293.40120¥7,335.03
100¥265.89590¥26,589.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥256.72688¥64,181.72
Manufacturers Standard Package