AD7091RBCPZ-RL7 | |
---|---|
DigiKey Part Number | AD7091RBCPZ-RL7TR-ND - Tape & Reel (TR) AD7091RBCPZ-RL7CT-ND - Cut Tape (CT) AD7091RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7091RBCPZ-RL7 |
Description | IC ADC 12BIT SAR 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD7091RBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.09V ~ 5.25V | |
Voltage - Supply, Digital | 2.09V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥51.32000 | ¥513.20 |
25 | ¥48.93080 | ¥1,223.27 |
100 | ¥42.48630 | ¥4,248.63 |
250 | ¥40.57688 | ¥10,144.22 |
500 | ¥36.99632 | ¥18,498.16 |
1,000 | ¥32.22267 | ¥32,222.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.02924 | ¥93,087.72 |