TMUX4053PWR

DigiKey Part Number
296-TMUX4053PWRTR-ND - Tape & Reel (TR)
296-TMUX4053PWRCT-ND - Cut Tape (CT)
296-TMUX4053PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4053PWR
Description
IC SW SPDT-NO/NC 240OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX4053PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Typ)
Voltage - Supply, Single (V+)
5V ~ 24V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
-3db Bandwidth
850MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.84991¥3,699.82
6,000¥1.73055¥10,383.30
10,000¥1.61120¥16,112.00
50,000¥1.49186¥74,593.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.63000¥46.30
25¥4.32480¥108.12
100¥3.45960¥345.96
250¥3.21232¥803.08
500¥2.71810¥1,359.05
1,000¥2.10031¥2,100.31
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.79500¥47.95
25¥4.47840¥111.96
100¥3.58240¥358.24
250¥3.32636¥831.59
500¥2.81458¥1,407.29
1,000¥2.17487¥2,174.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.