PI5A4157CEX | |
---|---|
DigiKey Part Number | 31-PI5A4157CEXTR-ND - Tape & Reel (TR) 31-PI5A4157CEXCT-ND - Cut Tape (CT) 31-PI5A4157CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A4157CEX |
Description | IC SWITCH SPDTX1 1.2OHM SOT363-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 20ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 35pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.64360 | ¥66.09 |
100 | ¥2.03430 | ¥203.43 |
250 | ¥1.73452 | ¥433.63 |
500 | ¥1.54996 | ¥774.98 |
1,000 | ¥1.39595 | ¥1,395.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13333 | ¥3,399.99 |
6,000 | ¥1.06465 | ¥6,387.90 |
15,000 | ¥0.99596 | ¥14,939.40 |
30,000 | ¥0.91353 | ¥27,405.90 |
75,000 | ¥0.87919 | ¥65,939.25 |