Analog Switches, Multiplexers, Demultiplexers

Results: 11
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-4000B
Packaging
BulkTube
Switch Circuit
-SP4TSPDTSPSTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:14:18:1
Number of Circuits
1234
On-State Resistance (Max)
10Ohm45Ohm70Ohm75Ohm90Ohm130Ohm240Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm2Ohm4.5Ohm5Ohm8.5Ohm-
Voltage - Supply, Single (V+)
2V ~ 16V2V ~ 5.5V2V ~ 6V2.7V ~ 12V3V ~ 18V3V ~ 20V4.5V ~ 5.5V10V ~ 15V
Voltage - Supply, Dual (V±)
±1V ~ 5V±2.5V ~ 9V±10V ~ 15V-
Switch Time (Ton, Toff) (Max)
12ns, 12ns75ns, 45ns100ns, 75ns300ns, 250ns-
-3db Bandwidth
20MHz40MHz50MHz100MHz180MHz185MHz200MHz520MHz-
Charge Injection
-11.5pC1pC20pC-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF0.5pF, 5.5pF5pF7.5pF, 7.5pF8pF9pF, 9pF12pF25pF
Current - Leakage (IS(off)) (Max)
100pA1nA2nA100nA200nA400nA-
Crosstalk
-86dB @ 1MHz-80dB @ 100kHz-72dB @ 1MHz-45dB @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP14-PDIP16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
CD4051BE
IC MUX 8:1 240OHM 16DIP
Texas Instruments
8,552
In Stock
38,718
Marketplace
924 : ¥2.33060
Bulk
1 : ¥7.23000
Tube
-
Bulk
Tube
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
14-Dip
CD74HCT4066E
IC SWITCH SPST-NOX4 70OHM 14DIP
Texas Instruments
2,655
In Stock
1 : ¥5.70000
Tube
-
Tube
Active
SPST - NO
1:1
4
70Ohm
500mOhm
4.5V ~ 5.5V
-
-
200MHz
-
5pF
100nA
-72dB @ 1MHz
-55°C ~ 125°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8-DIP
TS12A4514P
IC SWITCH SPST-NO X 1 10OHM 8DIP
Texas Instruments
1,394
In Stock
93,404
Marketplace
815 : ¥2.69475
Bulk
1 : ¥7.23000
Tube
-
Bulk
Tube
Active
SPST - NO
1:1
1
10Ohm
-
2.7V ~ 12V
-
75ns, 45ns
520MHz
-11.5pC
7.5pF, 7.5pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
16-DIP SOT38-1
CD74HC4052E
IC SWITCH SP4T X 2 130OHM 16DIP
Texas Instruments
1,357
In Stock
1 : ¥7.23000
Tube
-
Tube
Active
SP4T
4:1
2
130Ohm
5Ohm
2V ~ 6V
±1V ~ 5V
-
185MHz
-
12pF
200nA
-
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
14-Dip
CD4066BE
IC QUAD BILATERAL SWITCH 14DIP
Texas Instruments
3,067
In Stock
1 : ¥7.40000
Tube
Tube
Active
SPST
1:1
4
240Ohm
5Ohm
3V ~ 18V
-
-
40MHz
-
8pF
-
-
-55°C ~ 125°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
16-DIP SOT38-1
CD74HC4053E
IC SWITCH SPDT X 3 130OHM 16DIP
Texas Instruments
2,175
In Stock
1 : ¥7.40000
Tube
-
Tube
Active
SPDT
2:1
3
130Ohm
5Ohm
2V ~ 6V
±1V ~ 5V
-
200MHz
-
8pF
100nA
-
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD74HC4051E
IC MUX 8:1 130OHM 16DIP
Texas Instruments
2,547
In Stock
1 : ¥7.48000
Tube
-
Tube
Active
-
8:1
1
130Ohm
8.5Ohm
2V ~ 6V
±1V ~ 5V
-
180MHz
-
25pF
400nA
-
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
476
In Stock
1,200
Factory
1 : ¥37.23000
Tube
-
Tube
Active
SPST - NO
1:1
4
45Ohm
500mOhm
2V ~ 16V
-
100ns, 75ns
100MHz
1pC
9pF, 9pF
100pA
-86dB @ 1MHz
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
16 PDIP
ADG202AKNZ
IC SWITCH SPST-NOX4 90OHM 16DIP
Analog Devices Inc.
2,565
In Stock
1 : ¥52.37000
Tube
-
Tube
Active
SPST - NO
1:1
4
90Ohm
4.5Ohm
10V ~ 15V
±10V ~ 15V
300ns, 250ns
-
20pC
5pF
2nA
-80dB @ 100kHz
-40°C ~ 85°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
50
In Stock
1 : ¥53.05000
Tube
-
Tube
Active
SPST - NO
1:1
4
45Ohm
500mOhm
2V ~ 16V
-
100ns, 75ns
100MHz
1pC
9pF, 9pF
1nA
-86dB @ 1MHz
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-PDIP
SN74AHC4066N
IC SWITCH SPST-NOX4 75OHM 14DIP
Texas Instruments
2,701
In Stock
30,740
Marketplace
1,142 : ¥1.89361
Bulk
1 : ¥5.87000
Tube
-
Bulk
Tube
Active
SPST - NO
1:1
4
75Ohm
2Ohm
2V ~ 5.5V
-
12ns, 12ns
50MHz
-
0.5pF, 5.5pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 11

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.