TS3A27518ERTWR | |
---|---|
DigiKey Part Number | 296-25415-2-ND - Tape & Reel (TR) 296-25415-1-ND - Cut Tape (CT) 296-25415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518ERTWR |
Description | IC SWITCH SPDT X 6 6.2OHM 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518ERTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 59ns, 60.6ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.81pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.42900 | ¥124.29 |
25 | ¥11.79640 | ¥294.91 |
100 | ¥9.68970 | ¥968.97 |
250 | ¥9.05752 | ¥2,264.38 |
500 | ¥8.00440 | ¥4,002.20 |
1,000 | ¥6.31921 | ¥6,319.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.89797 | ¥17,693.91 |
6,000 | ¥5.60307 | ¥33,618.42 |
15,000 | ¥5.39242 | ¥80,886.30 |