MAX4624EZT+T | |
---|---|
DigiKey Part Number | MAX4624EZT+TTR-ND - Tape & Reel (TR) MAX4624EZT+TCT-ND - Cut Tape (CT) MAX4624EZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4624EZT+T |
Description | IC SWITCH SPDT X 1 1OHM TSOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4624EZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 65pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -57dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.28900 | ¥352.89 |
25 | ¥33.36200 | ¥834.05 |
100 | ¥28.91350 | ¥2,891.35 |
250 | ¥27.43036 | ¥6,857.59 |
500 | ¥24.61324 | ¥12,306.62 |
1,000 | ¥20.75810 | ¥20,758.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.29926 | ¥48,248.15 |