ISL43210IHZ-T | |
---|---|
DigiKey Part Number | ISL43210IHZTR-ND - Tape & Reel (TR) ISL43210IHZCT-ND - Cut Tape (CT) ISL43210IHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43210IHZ-T |
Description | IC SWITCH SPDT X 1 20OHM 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 17ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥18.39700 | ¥183.97 |
25 | ¥15.66280 | ¥391.57 |
100 | ¥12.56390 | ¥1,256.39 |
250 | ¥11.03932 | ¥2,759.83 |
500 | ¥10.09978 | ¥5,049.89 |
1,000 | ¥9.31147 | ¥9,311.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.60748 | ¥25,822.44 |