Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.08000 | ¥177.08 |
25 | ¥145.37080 | ¥3,634.27 |
100 | ¥124.03360 | ¥12,403.36 |
500 | ¥102.65220 | ¥51,326.10 |