CMX639E2-TR1K | |
---|---|
DigiKey Part Number | 2032-CMX639E2-TR1KTR-ND - Tape & Reel (TR) 2032-CMX639E2-TR1KCT-ND - Cut Tape (CT) 2032-CMX639E2-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX639E2-TR1K |
Description | CVSD VOICE CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | - | |
Resolution (Bits) | - | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.69000 | ¥110.69 |
10 | ¥101.70000 | ¥1,017.00 |
25 | ¥97.48160 | ¥2,437.04 |
100 | ¥92.76950 | ¥9,276.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.76953 | ¥92,769.53 |