TS5A23166DCUR | |
---|---|
DigiKey Part Number | 296-17906-2-ND - Tape & Reel (TR) 296-17906-1-ND - Cut Tape (CT) 296-17906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23166DCUR |
Description | IC SW SPST-NOX2 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23166DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.42160 | ¥135.54 |
100 | ¥4.42340 | ¥442.34 |
250 | ¥4.10884 | ¥1,027.21 |
500 | ¥3.49704 | ¥1,748.52 |
1,000 | ¥2.79766 | ¥2,797.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53535 | ¥7,606.05 |
6,000 | ¥2.36050 | ¥14,163.00 |
15,000 | ¥2.27307 | ¥34,096.05 |
30,000 | ¥2.18564 | ¥65,569.20 |