TS5A23167DCUR | |
---|---|
DigiKey Part Number | 296-17985-2-ND - Tape & Reel (TR) 296-17985-1-ND - Cut Tape (CT) 296-17985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23167DCUR |
Description | IC SW SPST-NCX2 900MOHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23167DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.44400 | ¥64.44 |
25 | ¥6.05640 | ¥151.41 |
100 | ¥4.94180 | ¥494.18 |
250 | ¥4.58996 | ¥1,147.49 |
500 | ¥3.90630 | ¥1,953.15 |
1,000 | ¥3.12513 | ¥3,125.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83212 | ¥8,496.36 |
6,000 | ¥2.63681 | ¥15,820.86 |
15,000 | ¥2.53915 | ¥38,087.25 |
30,000 | ¥2.44149 | ¥73,244.70 |