M24C64-RDW6TP | |
---|---|
DigiKey Part Number | 497-8647-2-ND - Tape & Reel (TR) 497-8647-1-ND - Cut Tape (CT) 497-8647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-RDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.02280 | ¥50.57 |
50 | ¥2.01300 | ¥100.65 |
100 | ¥1.78730 | ¥178.73 |
250 | ¥1.76476 | ¥441.19 |
500 | ¥1.73818 | ¥869.09 |
1,000 | ¥1.69171 | ¥1,691.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.55436 | ¥6,217.44 |
8,000 | ¥1.52075 | ¥12,166.00 |
12,000 | ¥1.49408 | ¥17,928.96 |
28,000 | ¥1.45850 | ¥40,838.00 |