ADG1414BRUZ-REEL7

DigiKey Part Number
ADG1414BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1414BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1414BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1414BRUZ-REEL7
Description
IC SW SPST-NOX8 11.5OHM 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 11.5Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1414BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
550mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
93ns, 35ns
-3db Bandwidth
256MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
150pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.88000¥86.88
10¥78.45800¥784.58
25¥74.80720¥1,870.18
100¥64.95440¥6,495.44
250¥62.03540¥15,508.85
500¥56.56182¥28,280.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥49.26353¥49,263.53
Manufacturers Standard Package