MAX395CNG+ | |
---|---|
DigiKey Part Number | MAX395CNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX395CNG+ |
Description | IC SWITCH SPST-NOX8 100OHM 24DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 100Ohm 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX395CNG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
15 | ¥51.51733 | ¥772.76 |
30 | ¥49.12300 | ¥1,473.69 |
105 | ¥42.65343 | ¥4,478.61 |
255 | ¥42.18737 | ¥10,757.78 |