MAX333ACUP+

DigiKey Part Number
MAX333ACUP+-ND
Manufacturer
Manufacturer Product Number
MAX333ACUP+
Description
IC SWITCH SPDT X 4 45OHM 20TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX333ACUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-78dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.78000¥98.78
10¥90.81000¥908.10
74¥87.04676¥6,441.46
148¥76.69588¥11,350.99
296¥72.93152¥21,587.73
518¥68.22620¥35,341.17
1,036¥62.57986¥64,832.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.