PCM1789PW | |
---|---|
DigiKey Part Number | 296-23898-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1789PW |
Description | IC DAC/AUDIO 24BIT 192K 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1789PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71000 | ¥427.10 |
60 | ¥40.37650 | ¥2,422.59 |
120 | ¥34.99317 | ¥4,199.18 |
300 | ¥33.19867 | ¥9,959.60 |
540 | ¥29.78906 | ¥16,086.09 |
1,020 | ¥25.12334 | ¥25,625.81 |
2,520 | ¥23.86713 | ¥60,145.17 |