ADG1419BCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,631
Unit Price: ¥46.55000
Datasheet

ADG1419BCPZ-REEL7

DigiKey Part Number
505-ADG1419BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1419BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1419BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1419BCPZ-REEL7
Description
IC SWITCH SPDT X 1 2.4OHM 8LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.4Ohm 8-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1419BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
110ns, 140ns
-3db Bandwidth
135MHz
Charge Injection
-16pC
Channel Capacitance (CS(off), CD(off))
19pF, 44pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.38000¥44.38
10¥39.84500¥398.45
25¥37.67040¥941.76
100¥32.64890¥3,264.89
250¥30.97468¥7,743.67
500¥27.79354¥13,896.77
1,000¥23.44040¥23,440.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.26837¥66,805.11
Manufacturers Standard Package