5990110007F | |
---|---|
DigiKey Part Number | 350-4353-2-ND - Tape & Reel (TR) 350-4353-1-ND - Cut Tape (CT) 350-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990110007F |
Description | LED RED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5990110007F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.79830 | ¥79.83 |
500 | ¥0.72124 | ¥360.62 |
1,000 | ¥0.59245 | ¥592.45 |
2,000 | ¥0.51518 | ¥1,030.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51517 | ¥2,060.68 |
8,000 | ¥0.46366 | ¥3,709.28 |
12,000 | ¥0.41214 | ¥4,945.68 |
28,000 | ¥0.38638 | ¥10,818.64 |
100,000 | ¥0.33486 | ¥33,486.00 |