LM56CIM/NOPB | |
---|---|
DigiKey Part Number | LM56CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM56CIM/NOPB |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56CIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.2mV/°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
5 | ¥18.70200 | ¥93.51 |
10 | ¥17.36700 | ¥173.67 |
25 | ¥15.76400 | ¥394.10 |
50 | ¥14.64700 | ¥732.35 |
100 | ¥13.61070 | ¥1,361.07 |
500 | ¥11.48054 | ¥5,740.27 |
1,000 | ¥10.66982 | ¥10,669.82 |
5,000 | ¥9.00272 | ¥45,013.60 |