MAX6629MTT+T

DigiKey Part Number
MAX6629MTT+TTR-ND - Tape & Reel (TR)
MAX6629MTT+TCT-ND - Cut Tape (CT)
MAX6629MTT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6629MTT+T
Description
SENSOR DIGITAL -55C-125C 6TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6629MTT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±0.8°C (-5°C, 6.5°C)
Test Condition
25°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.92000¥54.92
5¥46.29600¥231.48
10¥43.00600¥430.06
25¥39.03240¥975.81
50¥36.27300¥1,813.65
100¥33.70840¥3,370.84
500¥28.43768¥14,218.84
1,000¥26.43113¥26,431.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.35754¥55,893.85
Manufacturers Standard Package