AD592CNZ

DigiKey Part Number
505-AD592CNZ-ND
Manufacturer
Manufacturer Product Number
AD592CNZ
Description
SENSOR ANALOG -25C-105C TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
AD592CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 105°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±0.5°C
Test Condition
25°C
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.25000¥333.25
10¥277.67500¥2,776.75
25¥245.94360¥6,148.59
100¥238.01030¥23,801.03
Manufacturers Standard Package