AD5757ACPZ | |
---|---|
DigiKey Part Number | 505-AD5757ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5757ACPZ |
Description | IC DAC 16BIT A-OUT 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5757ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 15µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 9V ~ 33V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.46000 | ¥297.46 |
10 | ¥274.34300 | ¥2,743.43 |
25 | ¥262.00760 | ¥6,550.19 |
80 | ¥234.26700 | ¥18,741.36 |
230 | ¥223.47813 | ¥51,399.97 |