AD5780ACPZ | |
---|---|
DigiKey Part Number | 505-AD5780ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5780ACPZ |
Description | IC DAC 18BIT V-OUT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5780ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 7.5V ~ 16.5V, -2.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.20000 | ¥394.20 |
10 | ¥367.79700 | ¥3,677.97 |
25 | ¥352.37880 | ¥8,809.47 |
80 | ¥319.34288 | ¥25,547.43 |
230 | ¥308.33135 | ¥70,916.21 |