753091103GPTR7 | |
---|---|
DigiKey Part Number | 753091103GPTR-ND - Tape & Reel (TR) 753091103GPCT-ND - Cut Tape (CT) 753091103GPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 753091103GPTR7 |
Description | RES ARRAY 8 RES 10K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 40mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.080" W (6.86mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.86900 | ¥208.69 |
25 | ¥20.69520 | ¥517.38 |
50 | ¥18.93340 | ¥946.67 |
100 | ¥15.41060 | ¥1,541.06 |
250 | ¥14.08968 | ¥3,522.42 |
500 | ¥12.76870 | ¥6,384.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.22765 | ¥11,227.65 |
2,000 | ¥11.00750 | ¥22,015.00 |
5,000 | ¥10.89852 | ¥54,492.60 |