MAX31725MTA+T

DigiKey Part Number
MAX31725MTA+TTR-ND - Tape & Reel (TR)
MAX31725MTA+TCT-ND - Cut Tape (CT)
MAX31725MTA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31725MTA+T
Description
SENSOR DIGITAL -55C-150C 8TDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN (3x3)
EDA/CAD Models
MAX31725MTA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.5V ~ 3.7V
Resolution
15 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±0.7°C)
Test Condition
-40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.07000¥37.07
10¥27.81600¥278.16
25¥24.72840¥618.21
50¥23.49220¥1,174.61
100¥22.87340¥2,287.34
500¥19.16446¥9,582.23
1,000¥17.92805¥17,928.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.30984¥43,274.60
5,000¥16.69163¥83,458.15
Manufacturers Standard Package