LTC4361IDC-1#TRPBF | |
---|---|
DigiKey Part Number | LTC4361IDC-1#TRPBFTR-ND - Tape & Reel (TR) LTC4361IDC-1#TRPBFCT-ND - Cut Tape (CT) LTC4361IDC-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361IDC-1#TRPBF |
Description | IC CTLR OVP LATCHOFF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361IDC-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.26100 | ¥402.61 |
25 | ¥38.06080 | ¥951.52 |
100 | ¥32.98540 | ¥3,298.54 |
250 | ¥31.29380 | ¥7,823.45 |
500 | ¥28.07966 | ¥14,039.83 |
1,000 | ¥23.68167 | ¥23,681.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.29616 | ¥58,240.40 |