Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,148 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.90517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,145 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥1.98078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,389 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥0.76860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 122 mA @ 120 Hz | 2.44 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
26,812 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.15963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,268 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.14182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 122 mA @ 120 Hz | 2.44 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,910 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.08862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 158 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,479 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.12113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 6.3 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,881 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.08862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 158 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
816 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.37859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 116 mA @ 120 Hz | 2.32 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
79 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥1.10422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 2.5 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
884 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.09650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 4 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 158 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.57875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.00201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 20,000 : ¥1.30318 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 18 µF | ±20% | 35 V | 85mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 40 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥0.89553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 4 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 158 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 20,000 : ¥1.25187 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 10 µF | ±20% | 35 V | 85mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 40 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |