A765EB337M0ELAE014 | |
---|---|
DigiKey Part Number | 399-A765EB337M0ELAE014TR-ND - Tape & Reel (TR) 399-A765EB337M0ELAE014CT-ND - Cut Tape (CT) 399-A765EB337M0ELAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB337M0ELAE014 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB337M0ELAE014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 158 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.72600 | ¥27.26 |
50 | ¥2.00480 | ¥100.24 |
100 | ¥1.63290 | ¥163.29 |
500 | ¥1.28910 | ¥644.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.08862 | ¥1,088.62 |
2,000 | ¥1.03136 | ¥2,062.72 |
5,000 | ¥0.97404 | ¥4,870.20 |
10,000 | ¥0.91676 | ¥9,167.60 |
25,000 | ¥0.85945 | ¥21,486.25 |
50,000 | ¥0.80216 | ¥40,108.00 |
100,000 | ¥0.74486 | ¥74,486.00 |