A765EB566M1CLAE025 | |
---|---|
DigiKey Part Number | 399-A765EB566M1CLAE025TR-ND - Tape & Reel (TR) 399-A765EB566M1CLAE025CT-ND - Cut Tape (CT) 399-A765EB566M1CLAE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB566M1CLAE025 |
Description | CAP ALUM POLY 56UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB566M1CLAE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 122 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.44 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.08200 | ¥104.10 |
100 | ¥1.71910 | ¥171.91 |
500 | ¥1.34328 | ¥671.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.14182 | ¥1,141.82 |
2,000 | ¥1.07462 | ¥2,149.24 |
5,000 | ¥1.00747 | ¥5,037.35 |
10,000 | ¥0.94030 | ¥9,403.00 |
25,000 | ¥0.90672 | ¥22,668.00 |
50,000 | ¥0.87314 | ¥43,657.00 |