Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,371 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.37050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 10 V | 31mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.25 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,425 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.40785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 27mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,059 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.40785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 16 V | 37mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.05 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
790 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥3.40785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 50mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 1.65 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
717 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥4.65159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 45mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,234 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥4.78844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 27mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
979 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥6.85050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 20 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,171 In Stock | 1 : ¥20.28000 Cut Tape (CT) 400 : ¥10.73003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 12mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.77 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
364 In Stock | 1 : ¥22.58000 Cut Tape (CT) 400 : ¥11.96968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.05 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.480" (12.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,720 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.95083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 27mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,215 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.98161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.02 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4,870 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.40785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 16 V | 37mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.05 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,004 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.08990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.13 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
806 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥2.43207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 10 V | 40mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 1.27 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
6,319 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥3.88926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 50mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 1.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,140 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥4.80084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.02 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,553 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥4.82571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 25mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.02 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,546 In Stock | 1 : ¥15.60000 Cut Tape (CT) 500 : ¥6.97742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 10 V | 24mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.77 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,205 In Stock | 1 : ¥15.60000 Cut Tape (CT) 500 : ¥5.07972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 24mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 3.77 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
414 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥8.96993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.42 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
834 In Stock | 1 : ¥17.32000 Cut Tape (CT) 400 : ¥9.16593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 10 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.42 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,053 In Stock | 1 : ¥17.65000 Cut Tape (CT) 500 : ¥8.30884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 4 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.13 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.303" (7.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,553 In Stock | 1 : ¥18.31000 Cut Tape (CT) 400 : ¥9.67143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 16mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 4.36 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,645 In Stock | 1 : ¥20.44000 Cut Tape (CT) 400 : ¥10.80598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 6.3 V | 10mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.480" (12.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,004 In Stock | 1 : ¥21.43000 Cut Tape (CT) 400 : ¥11.32790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 10 V | 12mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.480" (12.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |