Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,139 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
16,450 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥0.78198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
12,778 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥0.74422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 116 mA @ 120 Hz | 2.32 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,502 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥1.62250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 25 V | 60mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,082 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥0.90308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 138 mA @ 120 Hz | 2.76 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
13,599 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.80555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 16 V | 37mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 102.5 mA @ 120 Hz | 2.05 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,595 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.99413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
13,158 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.03353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 10 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,017 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥1.54073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 16 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,112 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥1.69155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 45mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 94.5 mA @ 120 Hz | 1.89 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,109 In Stock | 1 : ¥6.65000 Cut Tape (CT) 400 : ¥3.24760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 217.5 mA @ 120 Hz | 4.35 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
9,132 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.15857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 138 mA @ 120 Hz | 2.76 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,203 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥0.94593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 4 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
550 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.09338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
430 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.35322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,960 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥0.65342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 4 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
465 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.22638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,500 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.13197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 4 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |