158AVG016MGBJ

DigiKey Part Number
1572-1346-ND
Manufacturer
Manufacturer Product Number
158AVG016MGBJ
Description
CAP ALUM POLY 1500UF 20% 16V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
158AVG016MGBJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.94000¥14.94
10¥11.49400¥114.94
50¥10.56280¥528.14
200¥8.75780¥1,751.56
600¥7.74800¥4,648.80
Manufacturers Standard Package