URH1C152MP30820U | |
---|---|
DigiKey Part Number | 4191-URH1C152MP30820UCT-ND - Cut Tape (CT) 4191-URH1C152MP30820UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URH1C152MP30820U |
Description | CAP ALUM POLY 1500UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.56100 | ¥125.61 |
50 | ¥11.54300 | ¥577.15 |
100 | ¥9.57020 | ¥957.02 |
500 | ¥7.69488 | ¥3,847.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.73300 | ¥8,079.60 |
2,400 | ¥6.49255 | ¥15,582.12 |
6,000 | ¥6.25210 | ¥37,512.60 |
8,400 | ¥6.13186 | ¥51,507.62 |
12,000 | ¥6.01163 | ¥72,139.56 |