A768KE107M1VLAE036 | |
---|---|
DigiKey Part Number | 399-A768KE107M1VLAE036TR-ND - Tape & Reel (TR) 399-A768KE107M1VLAE036CT-ND - Cut Tape (CT) 399-A768KE107M1VLAE036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE107M1VLAE036 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE107M1VLAE036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.79300 | ¥37.93 |
50 | ¥3.01960 | ¥150.98 |
100 | ¥2.49410 | ¥249.41 |
500 | ¥1.94868 | ¥974.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65633 | ¥1,656.33 |
2,000 | ¥1.55888 | ¥3,117.76 |
5,000 | ¥1.46144 | ¥7,307.20 |
10,000 | ¥1.36402 | ¥13,640.20 |
25,000 | ¥1.31530 | ¥32,882.50 |
50,000 | ¥1.26659 | ¥63,329.50 |