A768KS477M1CLAE017 | |
---|---|
DigiKey Part Number | 399-A768KS477M1CLAE017TR-ND - Tape & Reel (TR) 399-A768KS477M1CLAE017CT-ND - Cut Tape (CT) 399-A768KS477M1CLAE017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS477M1CLAE017 |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS477M1CLAE017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.34800 | ¥217.40 |
100 | ¥3.54250 | ¥354.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.38163 | ¥1,352.65 |
800 | ¥2.65700 | ¥2,125.60 |
1,200 | ¥2.49592 | ¥2,995.10 |
2,000 | ¥2.33491 | ¥4,669.82 |
4,000 | ¥2.21414 | ¥8,856.56 |
10,000 | ¥2.13363 | ¥21,336.30 |
20,000 | ¥2.09820 | ¥41,964.00 |