A765MU477M1CLAE016 | |
---|---|
DigiKey Part Number | 399-A765MU477M1CLAE016TR-ND - Tape & Reel (TR) 399-A765MU477M1CLAE016CT-ND - Cut Tape (CT) 399-A765MU477M1CLAE016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU477M1CLAE016 |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU477M1CLAE016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 236 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥6.96200 | ¥69.62 |
50 | ¥6.34940 | ¥317.47 |
100 | ¥5.20170 | ¥520.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.88403 | ¥1,953.61 |
800 | ¥3.90715 | ¥3,125.72 |
1,200 | ¥3.66294 | ¥4,395.53 |
2,000 | ¥3.41877 | ¥6,837.54 |
4,000 | ¥3.29665 | ¥13,186.60 |
10,000 | ¥3.17455 | ¥31,745.50 |
20,000 | ¥3.11351 | ¥62,270.20 |