A768MS277M1VLAS022

DigiKey Part Number
399-A768MS277M1VLAS022TR-ND - Tape & Reel (TR)
399-A768MS277M1VLAS022CT-ND - Cut Tape (CT)
399-A768MS277M1VLAS022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS277M1VLAS022
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS277M1VLAS022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥5.35300¥53.53
50¥4.67960¥233.98
100¥3.81260¥381.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.63940¥1,455.76
800¥2.85948¥2,287.58
1,200¥2.68618¥3,223.42
2,000¥2.51286¥5,025.72
4,000¥2.38290¥9,531.60
10,000¥2.29623¥22,962.30
20,000¥2.25811¥45,162.20
Manufacturers Standard Package