A768MS567M1ELAS017

DigiKey Part Number
399-A768MS567M1ELAS017TR-ND - Tape & Reel (TR)
399-A768MS567M1ELAS017CT-ND - Cut Tape (CT)
399-A768MS567M1ELAS017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS567M1ELAS017
Description
CAP ALUM POLY 560UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS567M1ELAS017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥5.18000¥51.80
50¥4.53180¥226.59
100¥3.69190¥369.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.52448¥1,409.79
800¥2.76916¥2,215.33
1,200¥2.60134¥3,121.61
2,000¥2.43351¥4,867.02
4,000¥2.30763¥9,230.52
10,000¥2.22372¥22,237.20
20,000¥2.18680¥43,736.00
Manufacturers Standard Package