MCP6546RT-I/OT

DigiKey Part Number
MCP6546RT-I/OTTR-ND - Tape & Reel (TR)
MCP6546RT-I/OTCT-ND - Cut Tape (CT)
MCP6546RT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6546RT-I/OT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6546RT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55039¥7,651.17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
25¥2.70920¥67.73
100¥2.46290¥246.29
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
25¥2.80560¥70.14
100¥2.55040¥255.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.