LTC7802JUFDM#WPBF | |
---|---|
DigiKey Part Number | 161-LTC7802JUFDM#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7802JUFDM#WPBF |
Description | 40V, LOW IQ DUAL PHSE SYCH STP-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19300 | ¥541.93 |
73 | ¥51.67562 | ¥3,772.32 |
146 | ¥44.86938 | ¥6,550.93 |
292 | ¥42.85264 | ¥12,512.97 |
511 | ¥39.07145 | ¥19,965.51 |
1,022 | ¥34.02996 | ¥34,778.62 |