HHXC500ARA220MF61G

DigiKey Part Number
565-4782-2-ND - Tape & Reel (TR)
565-4782-1-ND - Cut Tape (CT)
565-4782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC500ARA220MF61G
Description
CAP ALUM HYB 22UF 20% 50V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥3.87500¥38.75
50¥3.08520¥154.26
100¥2.54750¥254.75
500¥1.99006¥995.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.69155¥1,691.55
2,000¥1.59205¥3,184.10
5,000¥1.49254¥7,462.70
10,000¥1.39304¥13,930.40
25,000¥1.34329¥33,582.25
50,000¥1.29354¥64,677.00
Manufacturers Standard Package