B40600B7108M001

DigiKey Part Number
495-B40600B7108M001-ND
Manufacturer
Manufacturer Product Number
B40600B7108M001
Description
CAP ALUM HYB 1000UF 20% 35V T/H
Customer Reference
Detailed Description
1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B40600B7108M001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Hybrid
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
4mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
9.2 A @ 20 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.54000¥41.54
10¥35.74500¥357.45
50¥32.41880¥1,620.94
180¥26.76578¥4,817.84
540¥23.27480¥12,568.39
1,080¥23.09007¥24,937.28
Manufacturers Standard Package