DSM105Q030W075PB | |
---|---|
DigiKey Part Number | 338-DSM105Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM105Q030W075PB |
Description | 1F, 30V, 54X30X22MM, STD MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 30 V Module 1.818Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 1.818Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 2.126" L x 0.866" W (54.00mm x 22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.29000 | ¥307.29 |
20 | ¥283.02050 | ¥5,660.41 |
60 | ¥250.67400 | ¥15,040.44 |
100 | ¥223.18110 | ¥22,318.11 |