RPF1018821M035K | |
---|---|
DigiKey Part Number | 478-RPF1018821M035KCT-ND - Cut Tape (CT) 478-RPF1018821M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1018821M035K |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.08300 | ¥110.83 |
50 | ¥10.11280 | ¥505.64 |
100 | ¥8.28530 | ¥828.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥7.77960 | ¥2,333.88 |
600 | ¥6.61272 | ¥3,967.63 |
900 | ¥6.22367 | ¥5,601.30 |
1,500 | ¥5.83471 | ¥8,752.07 |
2,100 | ¥5.44572 | ¥11,436.01 |
7,500 | ¥5.25123 | ¥39,384.22 |
15,000 | ¥4.95950 | ¥74,392.50 |