6SVPE150M | |
---|---|
DigiKey Part Number | P16614TR-ND - Tape & Reel (TR) P16614CT-ND - Cut Tape (CT) P16614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE150M |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPE150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 176 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.52 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥6.23100 | ¥62.31 |
50 | ¥4.70740 | ¥235.37 |
100 | ¥4.23450 | ¥423.45 |
500 | ¥3.42796 | ¥1,713.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.04912 | ¥4,573.68 |
3,000 | ¥2.86222 | ¥8,586.66 |
4,500 | ¥2.76817 | ¥12,456.76 |
7,500 | ¥2.66350 | ¥19,976.25 |
10,500 | ¥2.60209 | ¥27,321.94 |
15,000 | ¥2.54285 | ¥38,142.75 |