MMBZ5231BLT3G | |
---|---|
DigiKey Part Number | MMBZ5231BLT3GOSTR-ND - Tape & Reel (TR) MMBZ5231BLT3GOSCT-ND - Cut Tape (CT) MMBZ5231BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BLT3G |
Description | DIODE ZENER 5.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.43840 | ¥43.84 |
500 | ¥0.31722 | ¥158.61 |
1,000 | ¥0.27781 | ¥277.81 |
2,000 | ¥0.24448 | ¥488.96 |
5,000 | ¥0.20821 | ¥1,041.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18570 | ¥1,857.00 |
20,000 | ¥0.16671 | ¥3,334.20 |
30,000 | ¥0.15702 | ¥4,710.60 |
50,000 | ¥0.14611 | ¥7,305.50 |
70,000 | ¥0.13964 | ¥9,774.80 |
100,000 | ¥0.13335 | ¥13,335.00 |
250,000 | ¥0.11952 | ¥29,880.00 |
500,000 | ¥0.11097 | ¥55,485.00 |