APXF6R3ARA151ME61G | |
---|---|
DigiKey Part Number | 565-4332-2-ND - Tape & Reel (TR) 565-4332-1-ND - Cut Tape (CT) 565-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA151ME61G |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.80800 | ¥28.08 |
50 | ¥2.23640 | ¥111.82 |
100 | ¥1.84640 | ¥184.64 |
500 | ¥1.44280 | ¥721.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22638 | ¥1,226.38 |
2,000 | ¥1.15422 | ¥2,308.44 |
5,000 | ¥1.08209 | ¥5,410.45 |
10,000 | ¥1.00995 | ¥10,099.50 |
25,000 | ¥0.97388 | ¥24,347.00 |
50,000 | ¥0.93781 | ¥46,890.50 |