Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
459 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 63 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 201.5 mA @ 120 Hz | 4.03 A @ 100 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
815 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 50 V | 26mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 326 mA @ 120 Hz | 6.52 A @ 100 kHz | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
14,032 In Stock | 1 : ¥13.38000 Cut Tape (CT) 500 : ¥6.92908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 63 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | Anti-Vibration | 210 mA @ 100 Hz | 1.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
449 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Hybrid | 370 µF | -10%, +30% | 63 V | 145mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.9 A @ 100 Hz | 39.5 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
135 In Stock | 1 : ¥78.98000 Tray | Tray | Active | Hybrid | 370 µF | -10%, +30% | 63 V | 6.1mOhm | 2000 Hrs @ 150°C | -40°C ~ 150°C | AEC-Q200 | Automotive | - | 8.4 A @ 100 Hz | 42 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
1,236 In Stock | 1 : ¥32.92000 Bulk | Bulk | Active | Hybrid | 1100 µF | -10%, +30% | 40 V | 80mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 8.18 A @ 100 Hz | 40.9 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
478 In Stock | 1 : ¥66.58000 Bulk | Bulk | Active | Hybrid | 380 µF | -10%, +30% | 63 V | 147mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.36 A @ 100 Hz | 36.8 A @ 100 kHz | 0.600" (15.24mm) | 0.717" Dia (18.20mm) | 1.130" (28.70mm) | - | Through Hole | Radial, Can | |||
1,282 In Stock | 1 : ¥83.25000 Bulk | Bulk | Active | Hybrid | 780 µF | ±20% | 63 V | 145mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 6.98 A @ 100 Hz | 34.9 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
382 In Stock | 1 : ¥37.60000 Bulk | Bulk | Discontinued at Digi-Key | Hybrid | 370 µF | -10%, +30% | 63 V | 145mOhm | 3000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | High Vibration | 7.9 A @ 100 Hz | 39.5 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1 : ¥68.39000 Bulk | Bulk | Active | Polymer | 1.1 mF | ±20% | 63 V | 7.5mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 25.8 A @ 100 kHz | 0.394" (10.00mm) | 2.118" L x 0.945" W (53.80mm x 24.00mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack, Tabbed |