APL90A112LH063

DigiKey Part Number
399-APL90A112LH063-ND
Manufacturer
Manufacturer Product Number
APL90A112LH063
Description
CAP ALUM 1100UF 63V RECTANGULAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.1 mF 63 V Aluminum - Polymer Capacitors FlatPack, Tabbed 7.5mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1.1 mF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
7.5mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
25.8 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
2.118" L x 0.945" W (53.80mm x 24.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
FlatPack, Tabbed
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
10¥59.23400¥592.34
50¥53.16020¥2,658.01
360¥44.04719¥15,856.99
720¥41.76886¥30,073.58
1,080¥38.73119¥41,829.69
Manufacturers Standard Package